Part Details for BCL-802JL by Coilcraft Inc
Results Overview of BCL-802JL by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCL-802JL Information
BCL-802JL by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for BCL-802JL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Coilcraft Direct | Conical inductor, 5% tol, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 146 |
|
$15.3000 / $20.4000 | Buy Now |
US Tariff Estimator: BCL-802JL by Coilcraft Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BCL-802JL
BCL-802JL Part Data Attributes
|
|
BCL-802JL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
BCL-802JL
Coilcraft Inc
General Purpose Inductor, 8uH, 5%, 1 Element, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Construction | Conical | |
| DC Resistance | 3.39 Ω | |
| Inductance-Nom (L) | 8 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e1 | |
| Lead Diameter | 0.2 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Diameter | 1.88 Mm | |
| Package Length | 6.02 Mm | |
| Package Style | Pcb Mount | |
| Packing Method | Tray | |
| Rated Current-Max | 0.23 A | |
| Shape/Size Description | Conical Package | |
| Shielded | No | |
| Surface Mount | No | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Placement | Special | |
| Terminal Shape | Wire | |
| Test Frequency | 10 Mhz | |
| Tolerance | 5% |
BCL-802JL Frequently Asked Questions (FAQ)
-
Coilcraft provides a recommended land pattern for the BCL-802JL in their documentation, which can be found on their website. The recommended land pattern is designed to ensure reliable assembly and minimize the risk of soldering defects.
-
The BCL-802JL is rated for operation up to 125°C, but it's recommended to derate the current rating at higher temperatures. Coilcraft provides a temperature derating curve in their documentation, which can be used to determine the maximum current rating at a given temperature.
-
The BCL-802JL is a sensitive component and requires careful handling during assembly. It's recommended to handle the component by the body, avoid touching the leads or core, and use a vacuum pickup or tweezers to prevent damage. Additionally, the component should be stored in a dry, cool place, away from direct sunlight.
-
The BCL-802JL is designed to withstand moderate vibration, but it's recommended to evaluate the component's performance in a high-vibration environment. Coilcraft provides vibration testing data in their documentation, which can be used to determine the component's suitability for a specific application.
-
The optimal operating frequency for the BCL-802JL depends on the specific application and circuit design. Coilcraft provides a graph of inductance vs. frequency in their documentation, which can be used to determine the optimal operating frequency. Additionally, the component's datasheet provides a recommended operating frequency range.