Part Details for BCM53101MKMLG by Broadcom Limited
Overview of BCM53101MKMLG by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM53101MKMLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8406
|
Newark | Seven Port Gigabit Ethernet Transceiver, Device Type:Seven Port Gigabit Ethernet Transceiver, Supported Standards:Ieee 802.1P, Ieee 802.1Q, Ieee 802.1X, Supply Voltage Min:1.14V, Supply Voltage Max:1.26V, Ic Case/Package:- Rohs Compliant: Yes |Broadcom BCM53101MKMLG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.1500 / $16.9000 | Buy Now |
DISTI #
516-3304-ND
|
DigiKey | IC SWITCH ETHERNET 10/100 Min Qty: 1 Lead time: 50 Weeks Container: Tray |
704 In Stock |
|
$14.2264 / $20.2200 | Buy Now |
DISTI #
401-BCM53101MKMLG
|
Mouser Electronics | Ethernet ICs 5-PORT FE SWITCH RoHS: Compliant | 0 |
|
$14.2200 / $16.6300 | Order Now |
DISTI #
BCM53101MKMLG
|
EBV Elektronik | Ethernet Switch 7-Port 100Mbps (Alt: BCM53101MKMLG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC ETHERNET SWITCH 10/100BASE / Ethernet ICs 5-PORT FE SWITCH | 3600 |
|
$12.2470 / $18.3700 | Buy Now |
Part Details for BCM53101MKMLG
BCM53101MKMLG CAD Models
BCM53101MKMLG Part Data Attributes
|
BCM53101MKMLG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM53101MKMLG
Broadcom Limited
Ethernet Transceiver, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SLGA132,18X18,20 | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 203.6 mA | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BCM53101MKMLG
This table gives cross-reference parts and alternative options found for BCM53101MKMLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM53101MKMLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM53101MIMLGG | Ethernet Transceiver, | Broadcom Limited | BCM53101MKMLG vs BCM53101MIMLGG |
KSZ8567STXV-VAO | Ethernet Transceiver, PQFP128 | Microchip Technology Inc | BCM53101MKMLG vs KSZ8567STXV-VAO |
KSZ8567RTXV | Ethernet Transceiver | Microchip Technology Inc | BCM53101MKMLG vs KSZ8567RTXV |
KSZ8567RTXV-TRAVO | Ethernet Transceiver | Microchip Technology Inc | BCM53101MKMLG vs KSZ8567RTXV-TRAVO |