There are no models available for this part yet.
Overview of BCM5401 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
CAD Models for BCM5401 by Broadcom Limited
Part Data Attributes for BCM5401 by Broadcom Limited
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM CORP
|
Part Package Code
|
BGA
|
Package Description
|
TBGA-256
|
Pin Count
|
256
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
256
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
ETHERNET TRANSCEIVER
|
Terminal Form
|
BALL
|
Terminal Position
|
BOTTOM
|
Alternate Parts for BCM5401
This table gives cross-reference parts and alternative options found for BCM5401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM5364 | Ethernet Transceiver, PBGA400, PLASTIC, BGA-400 | Broadcom Limited | BCM5401 vs BCM5364 |
KS8001STR | Ethernet Transceiver, 1-Trnsvr, CMOS, PDSO48, MO-118AA, SSOP-48 | Micrel Inc | BCM5401 vs KS8001STR |
VSC8479YHQ-01 | ATM/SONET/SDH Transceiver, 1-Func, CMOS, PBGA195 | Microchip Technology Inc | BCM5401 vs VSC8479YHQ-01 |
BCM5238 | Ethernet Transceiver, CMOS, PQFP128, PLASTIC, QFP-128 | Broadcom Limited | BCM5401 vs BCM5238 |
TJA1100HN | DATACOM, ETHERNET TRANSCEIVER | NXP Semiconductors | BCM5401 vs TJA1100HN |
VSC8479YHQ-02 | 1 Port 16-bit SFI4.1 10G Serdes with Fast Lock | Microchip Technology Inc | BCM5401 vs VSC8479YHQ-02 |
PM8374A-NGI | Ethernet Transceiver, CMOS, PBGA289, CABGA-289 | Microsemi Corporation | BCM5401 vs PM8374A-NGI |
BCM5364P | Ethernet Transceiver, PBGA400, PLASTIC, BGA-400 | Broadcom Limited | BCM5401 vs BCM5364P |
BCM5338M | Ethernet Transceiver, CMOS, PQFP208, MQFP-208 | Broadcom Limited | BCM5401 vs BCM5338M |
VSC8479YHQ-02 | Ethernet Transceiver, CMOS, PBGA195, FCBGA-195 | Microsemi Corporation | BCM5401 vs VSC8479YHQ-02 |