Part Details for TJA1100HN by NXP Semiconductors
Overview of TJA1100HN by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1100HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ETHERNET TRANSCEIVER, PQCC36 | 4000 |
|
$1.9215 / $5.4900 | Buy Now |
|
ComSIT USA | 100BASE-T1 PHY FOR AUTOMOTIVE ETHERNET Ethernet Transceiver, 1-Trnsvr, PQCC36 RoHS: Compliant | Americas - 6699 |
|
RFQ | |
DISTI #
SMC-TJA1100HN
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9730 |
|
RFQ |
Part Details for TJA1100HN
TJA1100HN CAD Models
TJA1100HN Part Data Attributes
|
TJA1100HN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1100HN
NXP Semiconductors
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQFN-36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3.3V NOMINAL SUPPLY ALSO AVAILABLE | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQCC-N36 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 27 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for TJA1100HN
This table gives cross-reference parts and alternative options found for TJA1100HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1100HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM5364 | Ethernet Transceiver, PBGA400, PLASTIC, BGA-400 | Broadcom Limited | TJA1100HN vs BCM5364 |
VSC8479YHQ-02 | 1 Port 16-bit SFI4.1 10G Serdes with Fast Lock | Microchip Technology Inc | TJA1100HN vs VSC8479YHQ-02 |
USB3315-CP-TR | Ethernet Transceiver, 4 X 4 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-24 | SMSC | TJA1100HN vs USB3315-CP-TR |
VSC8479YHQ-01 | Ethernet Transceiver, CMOS, PBGA195, FCBGA-195 | Microsemi Corporation | TJA1100HN vs VSC8479YHQ-01 |
BCM5401 | Ethernet Transceiver, PBGA256, TBGA-256 | Broadcom Limited | TJA1100HN vs BCM5401 |
BCM5338M | Ethernet Transceiver, CMOS, PQFP208, MQFP-208 | Broadcom Limited | TJA1100HN vs BCM5338M |
USB3315-CP-TR | Ethernet Transceiver | Microchip Technology Inc | TJA1100HN vs USB3315-CP-TR |
VSC8479YYY | 1 Port 16-bit 10GE/10GFC Serial Transceiver | Microchip Technology Inc | TJA1100HN vs VSC8479YYY |
KS8001STR | Ethernet Transceiver, 1-Trnsvr, CMOS, PDSO48, MO-118AA, SSOP-48 | Microchip Technology Inc | TJA1100HN vs KS8001STR |