There are no models available for this part yet.
Overview of BCP030C-70 by Berex Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BCP030C-70 by Berex Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4704-BCP030C-70TR-ND
|
DigiKey | RF MOSFET PHEMT FET 6V 4MICROX Min Qty: 5 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2200 In Stock |
|
$7.8100 / $15.2700 | Buy Now |
CAD Models for BCP030C-70 by Berex Corp
Part Data Attributes for BCP030C-70 by Berex Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
BEREX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2018-04-25
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|