There are no models available for this part yet.
Overview of BCP51-16 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BCP51-16 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BCP51-16
|
Avnet Americas | Trans GP BJT PNP - Bulk (Alt: BCP51-16) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 100 Partner Stock |
|
RFQ | ||
Rochester Electronics | BCP51 - Small Signal Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$0.0744 / $0.0875 | Buy Now |
CAD Models for BCP51-16 by Infineon Technologies AG
Part Data Attributes for BCP51-16 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
ROHS COMPLIANT PACKAGE-4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
1 A
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
100
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
1.5 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
125 MHz
|
Alternate Parts for BCP51-16
This table gives cross-reference parts and alternative options found for BCP51-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP51-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP51-16E6433 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Siemens | BCP51-16 vs BCP51-16E6433 |
BCP51-16 | 1000mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT PACKAGE-4 | Rochester Electronics LLC | BCP51-16 vs BCP51-16 |
BCP51-16E6327 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Siemens | BCP51-16 vs BCP51-16E6327 |
BCP51-16E6327 | 1000mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | BCP51-16 vs BCP51-16E6327 |
Related Parts for BCP51-16
-
BC212BRL1GSmall Signal Bipolar Transistors
-
STTH1R04ARectifier Diodes
-
C0603C106M9PACTUFixed Capacitors
-
NDT3055LPower Field-Effect Transistors
-
PMV40UN2Small Signal Field-Effect Transistors
-
BD138Power Bipolar Transistors
-
CRCW12104R70FKEAFixed Resistors
-
SMBJP6KE350A-TPTransient Suppressors
-
BZX84B4V7Zener Diodes