Part Details for SO5401 by STMicroelectronics
Overview of SO5401 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for SO5401
SO5401 CAD Models
SO5401 Part Data Attributes
|
SO5401
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SO5401
STMicroelectronics
600mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIATURE, PLASTIC, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | MINIATURE, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for SO5401
This table gives cross-reference parts and alternative options found for SO5401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SO5401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP51-16E6327 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Siemens | SO5401 vs BCP51-16E6327 |
SO2907 | 800mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIATURE, PLASTIC, SOT-23, 3 PIN | STMicroelectronics | SO5401 vs SO2907 |
BCP51-10 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-223, 4 PIN | Infineon Technologies AG | SO5401 vs BCP51-10 |
BCP51 | 1500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-223, 4 PIN | Rochester Electronics LLC | SO5401 vs BCP51 |
BCP51-16E6433 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Siemens | SO5401 vs BCP51-16E6433 |
BCP51-16E6433 | 1000mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | SO5401 vs BCP51-16E6433 |
BCP51-16E6327 | 1000mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | SO5401 vs BCP51-16E6327 |
BCP51 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Siemens | SO5401 vs BCP51 |
BCP51-16 | 1000mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT PACKAGE-4 | Rochester Electronics LLC | SO5401 vs BCP51-16 |
BCP51-16 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | SO5401 vs BCP51-16 |