BCP52-16-TP
Micro Commercial Components
Description: Power Bipolar Transistor,

Overview of BCP52-16-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BCP52-16-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-BCP52-16-TP-ND
DigiKey Interface Min Qty: 2500 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 2,500 $0.0782
$0.0782 Buy Now
DISTI # 833-BCP52-16-TP
Mouser Electronics Bipolar Transistors - BJT PNP Plastic-Encapsulate Transistors RoHS: Compliant 0
  • 1 $0.4700
  • 10 $0.3580
  • 100 $0.2230
  • 1,000 $0.1210
  • 2,500 $0.1020
  • 10,000 $0.0900
  • 25,000 $0.0840
  • 50,000 $0.0760
  • 100,000 $0.0730
$0.0730 / $0.4700 Order Now
Future Electronics Bipolar Transistors - BJT PNP Plastic-Encapsulate Transistors RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,500 $0.0858
  • 5,000 $0.0836
  • 10,000 $0.0815
  • 12,500 $0.0808
  • 37,500 $0.0767
$0.0767 / $0.0858 Buy Now
DISTI # 61706039
Verical PNP Plastic-Encapsulate Transistors RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Americas - 107500
  • 10,000 $0.0370
$0.0370 Buy Now
DISTI # BCP52-16-TP
TME Transistor: PNP, bipolar, 60V, 1A, 1.6W, SOT223 Min Qty: 5 1560
  • 5 $0.1840
  • 25 $0.1390
  • 100 $0.1230
  • 500 $0.1100
  • 2,500 $0.1030
$0.1030 / $0.1840 Buy Now

CAD Models for BCP52-16-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BCP52-16-TP by Micro Commercial Components

BCP52-16-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
MCC
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
1.5 W
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
VCEsat-Max
0.5 V
Want to compare parts?
  1. BCP52-16-TP
    Micro Commercial Components
    Power Bipolar Transistor,
    VS

Related Parts for BCP52-16-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCP52-16-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCP52-16-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BCP52-16-TP would you like to use for your alert(s)?
  • Please alert me when BCP52-16-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCP52-16-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCP52-16-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCP52-16-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCP52-16-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCP52-16-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: