Part Details for BCP5216TA by Diodes Incorporated
Overview of BCP5216TA by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BCP5216TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6209
|
Newark | Trans, Pnp, 60V, 1A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. BCP5216TA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 491 |
|
$0.1020 / $0.3830 | Buy Now |
DISTI #
BCP5216TACT-ND
|
DigiKey | TRANS PNP 60V 1A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23081 In Stock |
|
$0.0563 / $0.3700 | Buy Now |
DISTI #
BCP5216TA
|
Avnet Americas | Trans GP BJT PNP 60V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP5216TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0336 | Buy Now |
DISTI #
522-BCP5216TA
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT223 T&R 1K RoHS: Compliant | 9205 |
|
$0.0560 / $0.3700 | Buy Now |
DISTI #
70437709
|
RS | Trans GP BJT PNP 60V 1A 4Pin SOT223 | Diodes Inc BCP5216TA RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1280 / $0.1820 | RFQ |
|
Future Electronics | BCP52 Series PNP 2 W 60 V 1 A Surface Mount Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.0579 / $0.0670 | Buy Now |
|
Future Electronics | BCP52 Series PNP 2 W 60 V 1 A Surface Mount Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0579 / $0.0670 | Buy Now |
DISTI #
BCP5216TA
|
TME | Transistor: PNP, bipolar, 60V, 1A, 2W, SOT223 Min Qty: 1 | 710 |
|
$0.0515 / $0.3484 | Buy Now |
DISTI #
BCP5216TA
|
Avnet Asia | Trans GP BJT PNP 60V 1A 4-Pin(3+Tab) SOT-223 T/R (Alt: BCP5216TA) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0605 / $0.0677 | Buy Now |
DISTI #
BCP5216TA
|
Avnet Silica | Trans GP BJT PNP 60V 1A 4-Pin(3+Tab) SOT-223 T/R (Alt: BCP5216TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BCP5216TA
BCP5216TA CAD Models
BCP5216TA Part Data Attributes
|
BCP5216TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCP5216TA
Diodes Incorporated
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, GREEN, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 25 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.5 V |