-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, GREEN, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6208
|
Newark | Trans, Pnp, 60V, 1A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. BCP52TA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 985 |
|
$0.1430 / $0.4350 | Buy Now |
DISTI #
BCP52CT-ND
|
DigiKey | TRANS PNP 60V 1A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
788 In Stock |
|
$0.0646 / $0.4100 | Buy Now |
DISTI #
BCP52TA
|
Avnet Americas | Trans GP BJT PNP 60V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP52TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 137000 Factory Stock |
|
$0.0347 / $0.0410 | Buy Now |
DISTI #
522-BCP52TA
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT223 T&R 1K RoHS: Compliant | 1443 |
|
$0.0720 / $0.4100 | Buy Now |
|
Future Electronics | Trans GP BJT PNP 60V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0645 / $0.0753 | Buy Now |
DISTI #
BCP52TA
|
TME | Transistor: PNP, bipolar, 60V, 1A, 2W, SOT223 Min Qty: 10 | 2200 |
|
$0.0539 / $0.0962 | Buy Now |
DISTI #
BCP52TA
|
Avnet Silica | Trans GP BJT PNP 60V 1A 4-Pin(3+Tab) SOT-223 T/R (Alt: BCP52TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP52TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCP52TA
Diodes Incorporated
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, GREEN, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 25 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for BCP52TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP52TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP52TC | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | BCP52TA vs BCP52TC |
BCP52L99Z | Power Bipolar Transistor, 1.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Fairchild Semiconductor Corporation | BCP52TA vs BCP52L99Z |
BCP52-TAPE-13 | 1A, 60V, PNP, Si, POWER TRANSISTOR | NXP Semiconductors | BCP52TA vs BCP52-TAPE-13 |
BCP52 | 1A, 60V, PNP, Si, POWER TRANSISTOR, SOT-223, 4 PIN | STMicroelectronics | BCP52TA vs BCP52 |
BCP52/S62Z | 1.2A, 60V, PNP, Si, POWER TRANSISTOR, TO-261 | Texas Instruments | BCP52TA vs BCP52/S62Z |
BCP52TRL13 | 1A, 60V, PNP, Si, POWER TRANSISTOR | NXP Semiconductors | BCP52TA vs BCP52TRL13 |
BCP52,135 | 60 V, 1 A PNP medium power transistor SC-73 4-Pin | NXP Semiconductors | BCP52TA vs BCP52,135 |
BCP52-T | Small Signal Bipolar Transistor | Nexperia | BCP52TA vs BCP52-T |
BCP52 | 1.2A, 60V, PNP, Si, POWER TRANSISTOR | Rochester Electronics LLC | BCP52TA vs BCP52 |
BCP52 | Power Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | BCP52TA vs BCP52 |