Part Details for BCP5310TA by Diodes Incorporated
Overview of BCP5310TA by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP5310TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6216
|
Newark | Trans, Pnp, 80V, 1A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. BCP5310TA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 940 |
|
$0.1430 / $0.4350 | Buy Now |
DISTI #
BCP5310TACT-ND
|
DigiKey | TRANS PNP 80V 1A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5697 In Stock |
|
$0.0646 / $0.4100 | Buy Now |
DISTI #
BCP5310TA
|
Avnet Americas | Trans GP BJT PNP 80V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP5310TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 34000 Factory Stock |
|
$0.0336 | Buy Now |
DISTI #
522-BCP5310TA
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT223 T&R 1K RoHS: Compliant | 2054 |
|
$0.0720 / $0.4100 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor PNP 80V 1A 150MHz 2W Surface Mount SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0584 / $0.0682 | Buy Now |
|
Bristol Electronics | 2697 |
|
RFQ | ||
|
Quest Components | 2157 |
|
$0.1548 / $0.5160 | Buy Now | |
DISTI #
BCP5310TA
|
TME | Transistor: PNP, bipolar, 80V, 1A, 2W, SOT223 Min Qty: 1 | 930 |
|
$0.0540 / $0.3932 | Buy Now |
DISTI #
BCP5310TA
|
Avnet Asia | Trans GP BJT PNP 80V 1A 4-Pin(3+Tab) SOT-223 T/R (Alt: BCP5310TA) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0329 / $0.0368 | Buy Now |
DISTI #
BCP5310TA
|
Avnet Silica | Trans GP BJT PNP 80V 1A 4-Pin(3+Tab) SOT-223 T/R (Alt: BCP5310TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BCP5310TA
BCP5310TA CAD Models
BCP5310TA Part Data Attributes
|
BCP5310TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCP5310TA
Diodes Incorporated
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, GREEN, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 25 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.5 V |