Part Details for BCP54-10,135 by NXP Semiconductors
Overview of BCP54-10,135 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BCP54-10,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 45V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 10435 |
|
$0.0447 / $0.1376 | Buy Now |
|
Rochester Electronics | BCP54-10 - Power Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 3695 |
|
$0.0459 / $0.0540 | Buy Now |
Part Details for BCP54-10,135
BCP54-10,135 CAD Models
BCP54-10,135 Part Data Attributes:
|
BCP54-10,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCP54-10,135
NXP Semiconductors
45 V, 1 A NPN medium power transistor SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 1.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
Alternate Parts for BCP54-10,135
This table gives cross-reference parts and alternative options found for BCP54-10,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP54-10,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP54-10 | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Zetex / Diodes Inc | BCP54-10,135 vs BCP54-10 |
BCP54-10TA | 1A, 45V, NPN, Si, POWER TRANSISTOR | Diodes Incorporated | BCP54-10,135 vs BCP54-10TA |
BCP54-10 | Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, VPS05163, 4 PIN | Infineon Technologies AG | BCP54-10,135 vs BCP54-10 |
BCP54-10 | Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon | Siemens | BCP54-10,135 vs BCP54-10 |