Part Details for BCP54-T by Nexperia
Overview of BCP54-T by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for BCP54-T
BCP54-T CAD Models
BCP54-T Part Data Attributes
|
BCP54-T
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP54-T
Nexperia
Power Bipolar Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BCP54-T
This table gives cross-reference parts and alternative options found for BCP54-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP54-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP54 | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, PLASTIC PACKAGE-4 | Continental Device India Ltd | BCP54-T vs BCP54 |
BCP54E6327 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BCP54-T vs BCP54E6327 |
BCP54-16 | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, PLASTIC PACKAGE-4 | Continental Device India Ltd | BCP54-T vs BCP54-16 |
BCP54-16 | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | BCP54-T vs BCP54-16 |
BCP54-16-TP | Power Bipolar Transistor, | Micro Commercial Components | BCP54-T vs BCP54-16-TP |
BCP54-10-TP-HF | Power Bipolar Transistor, | Micro Commercial Components | BCP54-T vs BCP54-10-TP-HF |
BCP54-10-TP | Power Bipolar Transistor, | Micro Commercial Components | BCP54-T vs BCP54-10-TP |
BCP54-10-TAPE-7 | TRANSISTOR 1 A, 45 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP54-T vs BCP54-10-TAPE-7 |
BCP54T/R | Power Bipolar Transistor | Nexperia | BCP54-T vs BCP54T/R |
BCP54 | NPN General Purpose Amplifier, 4000-REEL | onsemi | BCP54-T vs BCP54 |