Part Details for BCP55-10E6327 by Siemens
Overview of BCP55-10E6327 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCP55-10E6327
BCP55-10E6327 CAD Models
BCP55-10E6327 Part Data Attributes
|
BCP55-10E6327
Siemens
Buy Now
Datasheet
|
Compare Parts:
BCP55-10E6327
Siemens
Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BCP55-10E6327
This table gives cross-reference parts and alternative options found for BCP55-10E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP55-10E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP55-10E6327 | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin | Infineon Technologies AG | BCP55-10E6327 vs BCP55-10E6327 |
BCP55-10E6433 | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin | Infineon Technologies AG | BCP55-10E6327 vs BCP55-10E6433 |
BCP55-10 | Power Bipolar Transistor, 0.001A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, VPS05163, SOT223, 4 PIN | Infineon Technologies AG | BCP55-10E6327 vs BCP55-10 |