Part Details for BCP55-16-TAPE-13 by NXP Semiconductors
Overview of BCP55-16-TAPE-13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCP55-16-TAPE-13
BCP55-16-TAPE-13 CAD Models
BCP55-16-TAPE-13 Part Data Attributes
|
BCP55-16-TAPE-13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCP55-16-TAPE-13
NXP Semiconductors
TRANSISTOR 1 A, 60 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for BCP55-16-TAPE-13
This table gives cross-reference parts and alternative options found for BCP55-16-TAPE-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP55-16-TAPE-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP55-10,115 | vp_BCP55_SER - 60 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin | Nexperia | BCP55-16-TAPE-13 vs BCP55-10,115 |
BCP55-10,115 | 60 V, 1 A NPN medium power transistor SC-73 4-Pin | NXP Semiconductors | BCP55-16-TAPE-13 vs BCP55-10,115 |
BCP55-TAPE-7 | TRANSISTOR 1 A, 60 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP55-16-TAPE-13 vs BCP55-TAPE-7 |
BCP55,115 | vp_BCP55_SER - 60 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin | Nexperia | BCP55-16-TAPE-13 vs BCP55,115 |