Part Details for BCP56-10TC by Diodes Incorporated
Overview of BCP56-10TC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCP56-10TC
BCP56-10TC CAD Models
BCP56-10TC Part Data Attributes:
|
BCP56-10TC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCP56-10TC
Diodes Incorporated
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for BCP56-10TC
This table gives cross-reference parts and alternative options found for BCP56-10TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP56-10TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP56 | 1A, 80V, NPN, Si, POWER TRANSISTOR, SOT-223, 4 PIN | STMicroelectronics | BCP56-10TC vs BCP56 |
BCP56-16-C | Power Bipolar Transistor, 1A I(C), NPN, | Secos Corporation | BCP56-10TC vs BCP56-16-C |
BCP56 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | BCP56-10TC vs BCP56 |
BCP56-10T3 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | Motorola Mobility LLC | BCP56-10TC vs BCP56-10T3 |
BCP56-16 | Power Bipolar Transistor, 1A I(C), NPN, | Secos Corporation | BCP56-10TC vs BCP56-16 |
BCP56T3G | NPN Bipolar Transistor hFE 40 to 250, SOT-223 (TO-261) 4 LEAD, 4000-REEL | onsemi | BCP56-10TC vs BCP56T3G |
BCP56-16T3G | 1.0 A, 80 V NPN Bipolar Junction Transistor hFE = 100 to 250, SOT-223 (TO-261) 4 LEAD, 4000-REEL | onsemi | BCP56-10TC vs BCP56-16T3G |
BCP56-6 | 1A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, SO-4 | STMicroelectronics | BCP56-10TC vs BCP56-6 |
BCP56-16-TP | Power Bipolar Transistor, | Micro Commercial Components | BCP56-10TC vs BCP56-16-TP |
BCP56-10T3 | Power Bipolar Transistor, 1-Element, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin, | Motorola Semiconductor Products | BCP56-10TC vs BCP56-10T3 |