Part Details for BCP56-16-TP-HF by Micro Commercial Components
Overview of BCP56-16-TP-HF by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BCP56-16-TP-HF
BCP56-16-TP-HF CAD Models
BCP56-16-TP-HF Part Data Attributes
|
BCP56-16-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BCP56-16-TP-HF
Micro Commercial Components
Power Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for BCP56-16-TP-HF
This table gives cross-reference parts and alternative options found for BCP56-16-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP56-16-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBCP56-16 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | BCP56-16-TP-HF vs UBCP56-16 |
BCP56TC | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | BCP56-16-TP-HF vs BCP56TC |
BCP56T1G | NPN Bipolar Transistor hFE 40 to 250, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | BCP56-16-TP-HF vs BCP56T1G |
BCP56 | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin, | YAGEO Corporation | BCP56-16-TP-HF vs BCP56 |
BCP56-16-TP | Power Bipolar Transistor, | Micro Commercial Components | BCP56-16-TP-HF vs BCP56-16-TP |
BCP56-10-TP-HF | Power Bipolar Transistor, | Micro Commercial Components | BCP56-16-TP-HF vs BCP56-10-TP-HF |
BCP56-16 | LOW POWER NPN TRANSISTOR | STMicroelectronics | BCP56-16-TP-HF vs BCP56-16 |
BCP56-16-C | Power Bipolar Transistor, 1A I(C), NPN, | Secos Corporation | BCP56-16-TP-HF vs BCP56-16-C |
BCP56-16 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, PLASTIC PACKAGE-4 | Continental Device India Ltd | BCP56-16-TP-HF vs BCP56-16 |
BCP56TA | Small Signal Bipolar Transistor, 1-Element, Silicon | Zetex / Diodes Inc | BCP56-16-TP-HF vs BCP56TA |