-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCP56T Series - 80 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6698
|
Newark | Bcp56-16T/Sot223/Sc-73 Rohs Compliant: Yes |Nexperia BCP56-16TX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0420 / $0.0500 | Buy Now |
DISTI #
98Y2100
|
Newark | Transistor, Npn, 80V, 1A, Sot-223, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:1A, Power Dissipation:650Mw, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Product Range:Bcp56 Seriesrohs Compliant: Yes |Nexperia BCP56-16TX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6862 |
|
$0.1580 / $0.3630 | Buy Now |
DISTI #
86AK4295
|
Newark | Transistor, Npn, 80V, 1A, Sot-223 Rohs Compliant: Yes |Nexperia BCP56-16TX Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0810 / $0.1050 | Buy Now |
DISTI #
1727-2538-1-ND
|
DigiKey | TRANS NPN 80V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
4969 In Stock |
|
$0.0568 / $0.4700 | Buy Now |
DISTI #
BCP56-16TX
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BCP56-16TX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0419 / $0.0500 | Buy Now |
DISTI #
771-BCP56-16TX
|
Mouser Electronics | Bipolar Transistors - BJT BCP56-16T/SOT223/SC-73 RoHS: Compliant | 16768 |
|
$0.0460 / $0.3400 | Buy Now |
DISTI #
A03:0893_07089584
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 1800mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2414 | Asia - 929000 |
|
$0.0378 | Buy Now |
DISTI #
E02:0323_10182527
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 1800mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2414 | Europe - 3000 |
|
$0.0393 / $0.0404 | Buy Now |
DISTI #
V36:1790_15994036
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 1800mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2323 | Americas - 2000 |
|
$0.0404 | Buy Now |
DISTI #
V72:2272_15994036
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 1800mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1912 Container: Cut Strips | Americas - 30 |
|
$0.0798 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP56-16TX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP56-16TX
Nexperia
BCP56T Series - 80 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 155 MHz |
This table gives cross-reference parts and alternative options found for BCP56-16TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP56-16TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP5616TA | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-4 | Diodes Incorporated | BCP56-16TX vs BCP5616TA |
BCP56-16T | Small Signal Bipolar Transistor | Nexperia | BCP56-16TX vs BCP56-16T |
BCP5616TC | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-4 | Diodes Incorporated | BCP56-16TX vs BCP5616TC |
BCX5616TA | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BCP56-16TX vs BCX5616TA |