-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M4996
|
Newark | Transistor, Npn, 80V, 1A, 1W, Sot-89, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:1A, Power Dissipation:1W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Diodes Inc. BCX5616TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3500 |
|
$0.1120 / $0.4260 | Buy Now |
DISTI #
81AC7545
|
Newark | Pwr Mid Perf Transistor Sot89 T&r 1K Rohs Compliant: Yes |Diodes Inc. BCX5616TA RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0540 | Buy Now |
DISTI #
86AK4322
|
Newark | Transistor, Npn, 80V, 1A, Sot-89 Rohs Compliant: Yes |Diodes Inc. BCX5616TA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0810 / $0.1000 | Buy Now |
DISTI #
BCX5616CT-ND
|
DigiKey | TRANS NPN 80V 1A SOT89-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0625 / $0.4400 | Buy Now |
DISTI #
BCX5616TA
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX5616TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0422 | Buy Now |
DISTI #
BCX5616TA
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX5616TA) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 | Buy Now |
DISTI #
522-BCX5616TA
|
Mouser Electronics | Bipolar Transistors - BJT NPN Medium Power RoHS: Compliant | 16277 |
|
$0.0720 / $0.4500 | Buy Now |
DISTI #
70437738
|
RS | Transistor NPN 1A 80V 100hfe SOT89 | Diodes Inc BCX5616TA RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1590 / $0.1870 | RFQ |
|
Future Electronics | BCP5616 Series NPN 1 A 80 V SMT Silicon Medium Power Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 541000Reel |
|
$0.0655 / $0.0766 | Buy Now |
|
Future Electronics | BCP5616 Series NPN 1 A 80 V SMT Silicon Medium Power Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 172000Reel |
|
$0.0655 / $0.0766 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCX5616TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCX5616TA
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 25 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for BCX5616TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX5616TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP5616TA | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-4 | Diodes Incorporated | BCX5616TA vs BCP5616TA |
BCP56-16TF | BCP56T Series - 80 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin | Nexperia | BCX5616TA vs BCP56-16TF |
BCP5616TC | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-4 | Diodes Incorporated | BCX5616TA vs BCP5616TC |
934070119135 | Small Signal Bipolar Transistor | Nexperia | BCX5616TA vs 934070119135 |
BCP56-16T | Small Signal Bipolar Transistor | Nexperia | BCX5616TA vs BCP56-16T |
BCP56-16TX | BCP56T Series - 80 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin | Nexperia | BCX5616TA vs BCP56-16TX |