-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor hFE 40 to 250, SOT-223 (TO-261) 4 LEAD, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4561
|
Newark | Bipolar Transistor, Npn, 80V, Sot-223, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:1A, Power Dissipation:1.5W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi BCP56T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4425 |
|
$0.2020 / $0.4270 | Buy Now |
DISTI #
34P0441
|
Newark | Bipolar Transistor, Npn, 80V, Sot-223, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:1A, Power Dissipation:1.5W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BCP56T1G Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1330 / $0.1410 | Buy Now |
DISTI #
58M4017
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 80 V, 130 Mhz, 1.5 W, 1 A, 250 Rohs Compliant: Yes |Onsemi BCP56T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1910 / $0.4160 | Buy Now |
DISTI #
BCP56T1GOSCT-ND
|
DigiKey | TRANS NPN 80V 1A SOT223 Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
31202 In Stock |
|
$0.1128 / $0.4000 | Buy Now |
DISTI #
BCP56T1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 80 V, 1 A, 1.5 W, SOT-223, 4 Pins, Surface Mount - Tape and Reel (Alt: BCP56T1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 261000 |
|
$0.1119 / $0.1335 | Buy Now |
DISTI #
88H4561
|
Avnet Americas | Single Bipolar Transistor, NPN, 80 V, 1 A, 1.5 W, SOT-223, 4 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 88H4561) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Ammo Pack | 4425 Partner Stock |
|
$0.2170 / $0.3750 | Buy Now |
DISTI #
863-BCP56T1G
|
Mouser Electronics | Bipolar Transistors - BJT 1A 100V NPN RoHS: Compliant | 19179 |
|
$0.1130 / $0.3900 | Buy Now |
DISTI #
71074838
|
RS | ON Semi BCP56T1G NPN Bipolar Transistor, 1 A, 80 V SOT-223 | ON Semiconductor BCP56T1G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$60.4800 | RFQ |
|
Future Electronics | BCP Series NPN 1.5 W 80 V 1 A Surface Mount Epitaxial Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 93000Reel |
|
$0.1130 / $0.1240 | Buy Now |
|
Future Electronics | BCP Series NPN 1.5 W 80 V 1 A Surface Mount Epitaxial Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 45Cut Tape/Mini-Reel |
|
$0.2350 / $0.4550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP56T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BCP56T1G
onsemi
NPN Bipolar Transistor hFE 40 to 250, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
This table gives cross-reference parts and alternative options found for BCP56T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP56T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBCP56-16 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | BCP56T1G vs UBCP56-16 |
BCP56TC | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | BCP56T1G vs BCP56TC |
BCP56 | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin, | YAGEO Corporation | BCP56T1G vs BCP56 |
BCP56-16-TP | Power Bipolar Transistor, | Micro Commercial Components | BCP56T1G vs BCP56-16-TP |
BCP56-10-TP-HF | Power Bipolar Transistor, | Micro Commercial Components | BCP56T1G vs BCP56-10-TP-HF |
BCP56-16 | LOW POWER NPN TRANSISTOR | STMicroelectronics | BCP56T1G vs BCP56-16 |
BCP56-16-C | Power Bipolar Transistor, 1A I(C), NPN, | Secos Corporation | BCP56T1G vs BCP56-16-C |
BCP56-16 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, PLASTIC PACKAGE-4 | Continental Device India Ltd | BCP56T1G vs BCP56-16 |
BCP56TA | Small Signal Bipolar Transistor, 1-Element, Silicon | Zetex / Diodes Inc | BCP56T1G vs BCP56TA |
BCP56-16T1 | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | onsemi | BCP56T1G vs BCP56-16T1 |