Part Details for BCP69T1 by Freescale Semiconductor
Results Overview of BCP69T1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCP69T1 Information
BCP69T1 by Freescale Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BCP69T1
BCP69T1 CAD Models
BCP69T1 Part Data Attributes
|
|
BCP69T1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BCP69T1
Freescale Semiconductor
TRANSISTOR,BJT,PNP,25V V(BR)CEO,1A I(C),SOT-223
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| Collector Current-Max (IC) | 1 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 85 | |
| Operating Temperature-Max | 140 °C | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 1.5 W | |
| Surface Mount | Yes | |
| Transition Frequency-Nom (fT) | 60 Mhz |