-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Junction Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M4018
|
Newark | Transistor, Pnp, Sot-223, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-20V, Transition Frequency Ft:60Mhz, Power Dissipation Pd:1.5W, Dc Collector Current:-1A, Dc Current Gain Hfe:375Hfe, Transistor Case Rohs Compliant: Yes |Onsemi BCP69T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12909 |
|
$0.1890 / $0.3950 | Buy Now |
DISTI #
45J0568
|
Newark | Bipolar Transistor, Pnp -20V Sot-223, Transistor Polarity:Pnp, Collector Emitter Voltage Max:20V, Continuous Collector Current:1A, Power Dissipation:1.5W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi BCP69T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 741 |
|
$0.0540 | Buy Now |
DISTI #
81AC7538
|
Newark | Ss Sot223 Hc Xstr Pnp 20V Rohs Compliant: Yes |Onsemi BCP69T1G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.1150 / $0.1380 | Buy Now |
DISTI #
94W7519
|
Newark | Transistor, Pnp, -20V, -1A, Sot-223-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-20V, Transition Frequency Ft:60Mhz, Power Dissipation Pd:1.5W, Dc Collector Current:-1A, Dc Current Gain Hfe:50Hfe, Transistor Case Rohs Compliant: Yes |Onsemi BCP69T1G Min Qty: 7000 Package Multiple: 1 Date Code: 1 Container: Reel | 75000 |
|
$0.1200 / $0.1330 | Buy Now |
DISTI #
BCP69T1GOSCT-ND
|
DigiKey | TRANS PNP 20V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-ReelĀ®, Cut Tape (CT) |
18085 In Stock |
|
$0.1159 / $0.4100 | Buy Now |
DISTI #
BCP69T1G
|
Avnet Americas | Trans GP BJT PNP 20V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP69T1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1149 / $0.1372 | Buy Now |
DISTI #
BCP69T1G
|
Avnet Americas | Trans GP BJT PNP 20V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP69T1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1131 / $0.1353 | Buy Now |
DISTI #
45J0568
|
Avnet Americas | Trans GP BJT PNP 20V 1A 4-Pin(3+Tab) SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 45J0568) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 741 Partner Stock |
|
$0.1530 | Buy Now |
DISTI #
863-BCP69T1G
|
Mouser Electronics | Bipolar Transistors - BJT 1A 20V PNP RoHS: Compliant | 8238 |
|
$0.1170 / $0.4000 | Buy Now |
DISTI #
70100372
|
RS | Transistor, Bipolar, Si, PNP, High Current, Medium Power, VCEO -20VDC, IC -1A, PD 1.5W | ON Semiconductor BCP69T1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 278 |
|
$0.2340 / $0.3340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP69T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BCP69T1G
onsemi
PNP Bipolar Junction Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
This table gives cross-reference parts and alternative options found for BCP69T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP69T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP69,115 | 20 V, 2 A PNP medium power transistor@en-us SC-73 4-Pin | Nexperia | BCP69T1G vs BCP69,115 |
933969380135 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Nexperia | BCP69T1G vs 933969380135 |
BCP69,135 | 20 V, 2 A PNP medium power transistor@en-us SC-73 4-Pin | Nexperia | BCP69T1G vs BCP69,135 |
BCP69-T | TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP69T1G vs BCP69-T |
BCP69TRL | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | BCP69T1G vs BCP69TRL |
BCP69TA | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BCP69T1G vs BCP69TA |
BCP69-16,115 | 20 V, 2 A PNP medium power transistor SC-73 4-Pin | NXP Semiconductors | BCP69T1G vs BCP69-16,115 |
BCP69 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BCP69T1G vs BCP69 |
BCP69T1 | 1A, 20V, PNP, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, TO-261, 4 PIN | Rochester Electronics LLC | BCP69T1G vs BCP69T1 |
BCP69E6433 | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 3 Pin | Siemens | BCP69T1G vs BCP69E6433 |