Part Details for BCR1/32333JE by TT electronics / BI Technologies
Overview of BCR1/32333JE by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCR1/32333JE
BCR1/32333JE CAD Models
BCR1/32333JE Part Data Attributes
|
BCR1/32333JE
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
BCR1/32333JE
TT electronics / BI Technologies
RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 33000ohm, SURFACE MOUNT, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | BCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, EMBOSSED | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BCR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for BCR1/32333JE
This table gives cross-reference parts and alternative options found for BCR1/32333JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR1/32333JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFR05S-333-JNH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402 | Cyntec Co Ltd | BCR1/32333JE vs PFR05S-333-JNH |
CTTKFR0402JTF3302 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Central Technologies | BCR1/32333JE vs CTTKFR0402JTF3302 |
RMC1/16S33K5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | BCR1/32333JE vs RMC1/16S33K5% |
WCR0402333JPLT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 33000ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Resistors | BCR1/32333JE vs WCR0402333JPLT |
FCR0402JT33K0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | SEI Stackpole Electronics Inc | BCR1/32333JE vs FCR0402JT33K0 |
BCR1/32333JE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | BCR1/32333JE vs BCR1/32333JE |
BCR1/32333JT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 33000ohm, SURFACE MOUNT, 0402, CHIP | TT electronics / BI Technologies | BCR1/32333JE vs BCR1/32333JT |
FCF02JV-333 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | BCR1/32333JE vs FCF02JV-333 |