Part Details for BCS-101-L-D-HE-002 by Samtec Inc
Overview of BCS-101-L-D-HE-002 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCS-101-L-D-HE-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCS-101-L-D-HE-002-ND
|
DigiKey | CONN RCPT 2POS GOLD PCB R/A Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BCS-101-L-D-HE-002
|
Avnet Americas | Conn Socket Strip RCP 2 POS Solder RA Through Hole - Bulk (Alt: BCS-101-L-D-HE-002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$0.6840 / $1.4000 | Buy Now |
|
Master Electronics | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$0.6840 / $1.4000 | Buy Now |
Part Details for BCS-101-L-D-HE-002
BCS-101-L-D-HE-002 CAD Models
BCS-101-L-D-HE-002 Part Data Attributes
|
BCS-101-L-D-HE-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BCS-101-L-D-HE-002
Samtec Inc
Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 2ND PIN POLARIZED | |
Body Breadth | 0.21 inch | |
Body Depth | 0.32 inch | |
Body Length | 0.1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 375VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .834 N |
Alternate Parts for BCS-101-L-D-HE-002
This table gives cross-reference parts and alternative options found for BCS-101-L-D-HE-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS-101-L-D-HE-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBCIDCB27D02BS1 | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Dubilier | BCS-101-L-D-HE-002 vs DBCIDCB27D02BS1 |
254G3-2H2 | Board Connector, 2 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug | South Sea Terminal Co Ltd | BCS-101-L-D-HE-002 vs 254G3-2H2 |
SSHSM-101-D-02-H-V | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Plug | Major League Electronics | BCS-101-L-D-HE-002 vs SSHSM-101-D-02-H-V |
RSB-02-G-SMT | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | BCS-101-L-D-HE-002 vs RSB-02-G-SMT |
9R9977-01-01 | HEADER CONNECTOR,PCB MNT,PLUG,2 CONTACTS,SKT,PC TAIL W/RETNN TERMINAL,BLACK | 3M Electronics | BCS-101-L-D-HE-002 vs 9R9977-01-01 |
HRS-2G-02-G-SMT | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | BCS-101-L-D-HE-002 vs HRS-2G-02-G-SMT |
43045-2303 | Board Connector, 22 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Black Insulator | Molex | BCS-101-L-D-HE-002 vs 43045-2303 |
44769-221 | Board Connector, 22 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | Molex | BCS-101-L-D-HE-002 vs 44769-221 |
MTWD-02-NP | Board Connector, 2 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator | Adam Technologies Inc | BCS-101-L-D-HE-002 vs MTWD-02-NP |
RSM2-02-SG-SMT-KT-T/R | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | BCS-101-L-D-HE-002 vs RSM2-02-SG-SMT-KT-T/R |