Part Details for BCTF000201-15R0FTH by Chilisin Electronics Corp
Overview of BCTF000201-15R0FTH by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTF000201-15R0FTH
BCTF000201-15R0FTH CAD Models
BCTF000201-15R0FTH Part Data Attributes:
|
BCTF000201-15R0FTH
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTF000201-15R0FTH
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for BCTF000201-15R0FTH
This table gives cross-reference parts and alternative options found for BCTF000201-15R0FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTF000201-15R0FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0201FH15R0G | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | LIZ Electronics (Kunshan) Co., Ltd | BCTF000201-15R0FTH vs CR0201FH15R0G |
RC0201FR-1315R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | BCTF000201-15R0FTH vs RC0201FR-1315R |
MC0201L6F15R0SE | RES,SMT,THICK FILM,15 OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | BCTF000201-15R0FTH vs MC0201L6F15R0SE |
232280671509 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | BCTF000201-15R0FTH vs 232280671509 |
9C02017A15R0FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | BCTF000201-15R0FTH vs 9C02017A15R0FLPF3 |
CR2515R0F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | BCTF000201-15R0FTH vs CR2515R0F |
RC0201FR-1015R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | BCTF000201-15R0FTH vs RC0201FR-1015R |
9C02017A15R0FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | BCTF000201-15R0FTH vs 9C02017A15R0FLPF7 |
RTT0115R0FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | BCTF000201-15R0FTH vs RTT0115R0FH0 |
MR02X15R0FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Walsin Technology Corporation | BCTF000201-15R0FTH vs MR02X15R0FAL |