Part Details for BCTF000402-2004JTH by Chilisin Electronics Corp
Overview of BCTF000402-2004JTH by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTF000402-2004JTH
BCTF000402-2004JTH CAD Models
BCTF000402-2004JTH Part Data Attributes
|
BCTF000402-2004JTH
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTF000402-2004JTH
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for BCTF000402-2004JTH
This table gives cross-reference parts and alternative options found for BCTF000402-2004JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTF000402-2004JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402J2M0P10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Ever Ohms Technology Co Ltd | BCTF000402-2004JTH vs CR0402J2M0P10 |
CR0402J2M0D50 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Ever Ohms Technology Co Ltd | BCTF000402-2004JTH vs CR0402J2M0D50 |
CR0402-JW-205GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | BCTF000402-2004JTH vs CR0402-JW-205GPF |
RMF04JT205 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | BCTF000402-2004JTH vs RMF04JT205 |
CR0402AJW-205GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | BCTF000402-2004JTH vs CR0402AJW-205GAS |
CRCW04022M00JNEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | BCTF000402-2004JTH vs CRCW04022M00JNEDC |
CR0402J2M0P40 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Ever Ohms Technology Co Ltd | BCTF000402-2004JTH vs CR0402J2M0P40 |