Part Details for BCTG000603-4701JTE by Chilisin Electronics Corp
Overview of BCTG000603-4701JTE by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTG000603-4701JTE
BCTG000603-4701JTE CAD Models
BCTG000603-4701JTE Part Data Attributes
|
BCTG000603-4701JTE
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTG000603-4701JTE
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for BCTG000603-4701JTE
This table gives cross-reference parts and alternative options found for BCTG000603-4701JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTG000603-4701JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0603-JW-472ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4700ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | BCTG000603-4701JTE vs CHP0603-JW-472ELF |
RCS06034K70JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BCTG000603-4701JTE vs RCS06034K70JNEA |
RCA06034K70JNEIHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BCTG000603-4701JTE vs RCA06034K70JNEIHP |
CRCW06034K70JNEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | BCTG000603-4701JTE vs CRCW06034K70JNEAHP |
RM06J472CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | BCTG000603-4701JTE vs RM06J472CTDK-H |