Part Details for BCTG000603-47R0JTE by Chilisin Electronics Corp
Overview of BCTG000603-47R0JTE by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTG000603-47R0JTE
BCTG000603-47R0JTE CAD Models
BCTG000603-47R0JTE Part Data Attributes
|
BCTG000603-47R0JTE
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTG000603-47R0JTE
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for BCTG000603-47R0JTE
This table gives cross-reference parts and alternative options found for BCTG000603-47R0JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTG000603-47R0JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06J470CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | BCTG000603-47R0JTE vs RM06J470CTDK-H |
ACTG000603-47RXJTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | BCTG000603-47R0JTE vs ACTG000603-47RXJTP |
CRCW060347R0JNECHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | BCTG000603-47R0JTE vs CRCW060347R0JNECHP |
RPC0603JT47R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BCTG000603-47R0JTE vs RPC0603JT47R0-HP |