Part Details for BCTS000201-9762DTH by Chilisin Electronics Corp
Overview of BCTS000201-9762DTH by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS000201-9762DTH
BCTS000201-9762DTH CAD Models
BCTS000201-9762DTH Part Data Attributes
|
BCTS000201-9762DTH
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS000201-9762DTH
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 97600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for BCTS000201-9762DTH
This table gives cross-reference parts and alternative options found for BCTS000201-9762DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS000201-9762DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C02017A9762DLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | BCTS000201-9762DTH vs 9C02017A9762DLPF3 |
RC01W9762DCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 97600ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | BCTS000201-9762DTH vs RC01W9762DCL |
NRC-AS02D9762TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | BCTS000201-9762DTH vs NRC-AS02D9762TRF |
RC0201DR-0797K6L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | BCTS000201-9762DTH vs RC0201DR-0797K6L |
CPW05-9762-DY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 97600ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | BCTS000201-9762DTH vs CPW05-9762-DY |
RC0201DR-1397K6P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | BCTS000201-9762DTH vs RC0201DR-1397K6P |
RGC0201DTL97K6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | BCTS000201-9762DTH vs RGC0201DTL97K6 |
9C02017A9762DLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | BCTS000201-9762DTH vs 9C02017A9762DLPF4 |
CR259762D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | BCTS000201-9762DTH vs CR259762D |
RC0201DR-7C97K6L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | BCTS000201-9762DTH vs RC0201DR-7C97K6L |