Part Details for BCTS000603-11R3FTP by Chilisin Electronics Corp
Overview of BCTS000603-11R3FTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS000603-11R3FTP
BCTS000603-11R3FTP CAD Models
BCTS000603-11R3FTP Part Data Attributes
|
BCTS000603-11R3FTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS000603-11R3FTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for BCTS000603-11R3FTP
This table gives cross-reference parts and alternative options found for BCTS000603-11R3FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS000603-11R3FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-0711R3L | Fixed Resistor, 0.1W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BCTS000603-11R3FTP vs AF0603FR-0711R3L |
CRS0603-10W-11R3FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | BCTS000603-11R3FTP vs CRS0603-10W-11R3FT |
CR0603-FX-11R3EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | BCTS000603-11R3FTP vs CR0603-FX-11R3EPF |
RMC16K11R3FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | BCTS000603-11R3FTP vs RMC16K11R3FTP |
CR-03FL7--11R3- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | BCTS000603-11R3FTP vs CR-03FL7--11R3- |
CDP060311R31%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | BCTS000603-11R3FTP vs CDP060311R31%100PPM/KNP10 |
CDP060311R31%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | BCTS000603-11R3FTP vs CDP060311R31%100PPM/KNP5 |
RK73H1JLBK11R3F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BCTS000603-11R3FTP vs RK73H1JLBK11R3F |
CDP060311R31%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | BCTS000603-11R3FTP vs CDP060311R31%100PPM/KKP10 |
CR0603T100X11R3+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | BCTS000603-11R3FTP vs CR0603T100X11R3+/-1% |