Part Details for BCTS000603-1402DTP by Chilisin Electronics Corp
Overview of BCTS000603-1402DTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS000603-1402DTP
BCTS000603-1402DTP CAD Models
BCTS000603-1402DTP Part Data Attributes
|
BCTS000603-1402DTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS000603-1402DTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BCTS000603-1402DTP
This table gives cross-reference parts and alternative options found for BCTS000603-1402DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS000603-1402DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-1402DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | BCTS000603-1402DTP vs CR0603-10W-1402DT |
CR161402D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | BCTS000603-1402DTP vs CR161402D |
AC0603DR-1014KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BCTS000603-1402DTP vs AC0603DR-1014KL |
CDF060314K0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | BCTS000603-1402DTP vs CDF060314K0.5%100PPM/KNS |
CR0603TT100X14K+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | BCTS000603-1402DTP vs CR0603TT100X14K+/-0.5% |
RK73H1JGTP1402D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BCTS000603-1402DTP vs RK73H1JGTP1402D |
RK73H1JRTBK1402D | RES,SMT,THICK FILM,14K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | BCTS000603-1402DTP vs RK73H1JRTBK1402D |
CR0603-16W-1402DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | BCTS000603-1402DTP vs CR0603-16W-1402DPT-13 |
SF06H1402DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BCTS000603-1402DTP vs SF06H1402DTL |
CR16-1402-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | BCTS000603-1402DTP vs CR16-1402-DL |