Part Details for BCTS000603-1601JTP by Chilisin Electronics Corp
Overview of BCTS000603-1601JTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS000603-1601JTP
BCTS000603-1601JTP CAD Models
BCTS000603-1601JTP Part Data Attributes
|
BCTS000603-1601JTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS000603-1601JTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for BCTS000603-1601JTP
This table gives cross-reference parts and alternative options found for BCTS000603-1601JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS000603-1601JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X1K6+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | BCTS000603-1601JTP vs CR0603T100X1K6+/-5% |
WR06X162JTLJ | Fixed Resistor, 0.1W, 1600ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | BCTS000603-1601JTP vs WR06X162JTLJ |
CRA06031K6-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | BCTS000603-1601JTP vs CRA06031K6-5%100PPM/KNP10 |
SR0603JR-131K6L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | BCTS000603-1601JTP vs SR0603JR-131K6L |
CR-03JLD---1K6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BCTS000603-1601JTP vs CR-03JLD---1K6 |
0603SAJ0162T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | BCTS000603-1601JTP vs 0603SAJ0162T5E |
RTT03162JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | BCTS000603-1601JTP vs RTT03162JP4 |
CQA06031K6-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | BCTS000603-1601JTP vs CQA06031K6-5%100PPM/KNP10 |
RC0603JR-131K6L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BCTS000603-1601JTP vs RC0603JR-131K6L |
AC0603JR-131K6L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | BCTS000603-1601JTP vs AC0603JR-131K6L |