Part Details for BCTS000603-243RDTP by Chilisin Electronics Corp
Overview of BCTS000603-243RDTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS000603-243RDTP
BCTS000603-243RDTP CAD Models
BCTS000603-243RDTP Part Data Attributes
|
BCTS000603-243RDTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS000603-243RDTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BCTS000603-243RDTP
This table gives cross-reference parts and alternative options found for BCTS000603-243RDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS000603-243RDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF06DT2430 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | BCTS000603-243RDTP vs RMF06DT2430 |
RK73H1JRTBK2430D | RES,SMT,THICK FILM,243 OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | BCTS000603-243RDTP vs RK73H1JRTBK2430D |
SF06H2430DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BCTS000603-243RDTP vs SF06H2430DTL |
CR0603TT100X243R+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | BCTS000603-243RDTP vs CR0603TT100X243R+/-0.5% |
RC0603DR-07243RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BCTS000603-243RDTP vs RC0603DR-07243RL |
CDF0603243R0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | BCTS000603-243RDTP vs CDF0603243R0.5%100PPM/KNP5 |
RK73H1JGBK2430D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BCTS000603-243RDTP vs RK73H1JGBK2430D |
RK73H1JTTDD2430D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BCTS000603-243RDTP vs RK73H1JTTDD2430D |
RC0603DR-10243RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BCTS000603-243RDTP vs RC0603DR-10243RL |
BCTS000603-2430DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | BCTS000603-243RDTP vs BCTS000603-2430DTP |