Part Details for BCTS001210-1743DTP by Chilisin Electronics Corp
Overview of BCTS001210-1743DTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS001210-1743DTP
BCTS001210-1743DTP CAD Models
BCTS001210-1743DTP Part Data Attributes:
|
BCTS001210-1743DTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS001210-1743DTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for BCTS001210-1743DTP
This table gives cross-reference parts and alternative options found for BCTS001210-1743DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS001210-1743DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1210174K0.5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | BCTS001210-1743DTP vs CLF1210174K0.5%100PPM/KNB4 |
RC1210DR-13174KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | BCTS001210-1743DTP vs RC1210DR-13174KL |
CRCW1210-P100174K0.5%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | BCTS001210-1743DTP vs CRCW1210-P100174K0.5%ET1E3 |
RC1210DR-07174KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | BCTS001210-1743DTP vs RC1210DR-07174KP |
CR1210-2W-1743DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | BCTS001210-1743DTP vs CR1210-2W-1743DT-13 |
RTT121743DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | BCTS001210-1743DTP vs RTT121743DP2 |
RK73H2ERTTD1743D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | BCTS001210-1743DTP vs RK73H2ERTTD1743D |
RMS13DT1743 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 174000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | BCTS001210-1743DTP vs RMS13DT1743 |
RK73H2ELTDD1743D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | BCTS001210-1743DTP vs RK73H2ELTDD1743D |
RK73H2ERTTDD1743D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | BCTS001210-1743DTP vs RK73H2ERTTDD1743D |