Part Details for BCTS001210-6800DTP by Chilisin Electronics Corp
Overview of BCTS001210-6800DTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS001210-6800DTP
BCTS001210-6800DTP CAD Models
BCTS001210-6800DTP Part Data Attributes
|
BCTS001210-6800DTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS001210-6800DTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for BCTS001210-6800DTP
This table gives cross-reference parts and alternative options found for BCTS001210-6800DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS001210-6800DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRM1210ADX-6800ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | BCTS001210-6800DTP vs CRM1210ADX-6800ELF |
RC1210DR-13680RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | BCTS001210-6800DTP vs RC1210DR-13680RL |
SR1210DR-07680RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | BCTS001210-6800DTP vs SR1210DR-07680RL |
SR1210DR-13680RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | BCTS001210-6800DTP vs SR1210DR-13680RL |
RK73H2ERTBK6800D | RES,SMT,THICK FILM,680 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | BCTS001210-6800DTP vs RK73H2ERTBK6800D |
AC1210DR-10680RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | BCTS001210-6800DTP vs AC1210DR-10680RL |
RMC1/4K681DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | BCTS001210-6800DTP vs RMC1/4K681DB |
RK73H2EXTE6800D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | BCTS001210-6800DTP vs RK73H2EXTE6800D |
RMC35K681DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | BCTS001210-6800DTP vs RMC35K681DB |
RK73H2ETTED6800D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | BCTS001210-6800DTP vs RK73H2ETTED6800D |