Part Details for BCTS001210-9R76FTP by Chilisin Electronics Corp
Overview of BCTS001210-9R76FTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS001210-9R76FTP
BCTS001210-9R76FTP CAD Models
BCTS001210-9R76FTP Part Data Attributes
|
BCTS001210-9R76FTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS001210-9R76FTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 9.76 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCTS001210-9R76FTP
This table gives cross-reference parts and alternative options found for BCTS001210-9R76FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS001210-9R76FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FA7--9R76 | Fixed Resistor, 0.5W, 9.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | BCTS001210-9R76FTP vs CR-10FA7--9R76 |
RK73H2ELTDB9R76F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.76ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | BCTS001210-9R76FTP vs RK73H2ELTDB9R76F |
AC1210FR-109R76L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | BCTS001210-9R76FTP vs AC1210FR-109R76L |
SG73P2ETTED9R76F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | BCTS001210-9R76FTP vs SG73P2ETTED9R76F |
RC1210FR-139R76P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.76ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | BCTS001210-9R76FTP vs RC1210FR-139R76P |
RTT129R76FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.76ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1210, | Ralec | BCTS001210-9R76FTP vs RTT129R76FP2 |
SG73P2ETTDD9R76F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | BCTS001210-9R76FTP vs SG73P2ETTDD9R76F |
RTT129R76FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.76ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1210, | Ralec | BCTS001210-9R76FTP vs RTT129R76FTP |
RC1210FR-079R76P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.76ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | BCTS001210-9R76FTP vs RC1210FR-079R76P |
SR1210FR-139R76L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | BCTS001210-9R76FTP vs SR1210FR-139R76L |