Part Details for BCTS002512-4644FTE by Chilisin Electronics Corp
Overview of BCTS002512-4644FTE by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS002512-4644FTE
BCTS002512-4644FTE CAD Models
BCTS002512-4644FTE Part Data Attributes
|
BCTS002512-4644FTE
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS002512-4644FTE
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 4640000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 4640000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCTS002512-4644FTE
This table gives cross-reference parts and alternative options found for BCTS002512-4644FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS002512-4644FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C25121W4644FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4640000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | BCTS002512-4644FTE vs 9C25121W4644FKPF5 |
FCF25FP-4644 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4640000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | BCTS002512-4644FTE vs FCF25FP-4644 |
RCS6432F4644CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 4640000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | BCTS002512-4644FTE vs RCS6432F4644CS |
AF2512FK-074M64L | Fixed Resistor, 1W, 4640000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | BCTS002512-4644FTE vs AF2512FK-074M64L |
FCF25FP-4644-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 4640000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | BCTS002512-4644FTE vs FCF25FP-4644-W |
RCM6432F4644CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 4640000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | BCTS002512-4644FTE vs RCM6432F4644CS |
RCM6432F4644AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 4640000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | BCTS002512-4644FTE vs RCM6432F4644AS |
FCF25FY-4644-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 4640000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | BCTS002512-4644FTE vs FCF25FY-4644-W |
RC2512FK-074M64 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4640000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | BCTS002512-4644FTE vs RC2512FK-074M64 |
CRG2512F4M64 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4640000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | BCTS002512-4644FTE vs CRG2512F4M64 |