Part Details for BCTW001218-2742FTE by Chilisin Electronics Corp
Overview of BCTW001218-2742FTE by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTW001218-2742FTE
BCTW001218-2742FTE CAD Models
BCTW001218-2742FTE Part Data Attributes
|
BCTW001218-2742FTE
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTW001218-2742FTE
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.6 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for BCTW001218-2742FTE
This table gives cross-reference parts and alternative options found for BCTW001218-2742FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTW001218-2742FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS1WSR-27K4-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 1218, | RFE International Inc | BCTW001218-2742FTE vs RMS1WSR-27K4-F |
RM1WSR-27K4-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 1218, | RFE International Inc | BCTW001218-2742FTE vs RM1WSR-27K4-F |
ACTW001218-2742FTP | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Chilisin Electronics Corp | BCTW001218-2742FTE vs ACTW001218-2742FTP |
ACTW001218-2742FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Chilisin Electronics Corp | BCTW001218-2742FTE vs ACTW001218-2742FTE |