-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCV62 - PNP general-purpose double transistors@en-us SOT-143 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y8441
|
Newark | Bipolar Transistor Array, Dual Pnp, -30 V, 250 Mw, -100 Ma, 100, Sot-143B Rohs Compliant: Yes |Nexperia BCV62,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1201 |
|
$0.1210 / $0.3850 | Buy Now |
DISTI #
93X3880
|
Newark | Trans, Dual Pnp, Aec-Q101, -30V, Sot-143B, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:30V, Continuous Collector Current Npn:-, Continuous Collector Current Pnp:100Ma Rohs Compliant: Yes |Nexperia BCV62,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0890 / $0.0970 | Buy Now |
DISTI #
1727-5466-1-ND
|
DigiKey | TRANS PNP 30V 100MA DUAL SOT143B Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8022 In Stock |
|
$0.0865 / $0.4000 | Buy Now |
DISTI #
BCV62,215
|
Avnet Americas | Trans GP BJT PNP 30V 0.1A 4-Pin(3+Tab) SOT-143B T/R - Tape and Reel (Alt: BCV62,215) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0815 | Buy Now |
DISTI #
771-BCV62215
|
Mouser Electronics | Bipolar Transistors - BJT BCV62/SOT143/SOT4 RoHS: Compliant | 5639 |
|
$0.0850 / $0.3600 | Buy Now |
|
Future Electronics | BCV62 Series 30 V 250 mW PNPGeneral Purpose Double Transistor - SOT-143B RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0834 / $0.0913 | Buy Now |
|
Future Electronics | BCV62 Series 30 V 250 mW PNPGeneral Purpose Double Transistor - SOT-143B RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0834 / $0.0931 | Buy Now |
|
Rochester Electronics | BCV62 - Small Signal Bipolar Transistor, 0.1A, 30V, PNP, SOT4 RoHS: Compliant Status: Active Min Qty: 1 | 43527 |
|
$0.0676 / $0.0795 | Buy Now |
DISTI #
BCV62,215
|
Avnet Americas | Trans GP BJT PNP 30V 0.1A 4-Pin(3+Tab) SOT-143B T/R - Tape and Reel (Alt: BCV62,215) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1214 / $0.1449 | Buy Now |
DISTI #
BCV62,215
|
Avnet Americas | Trans GP BJT PNP 30V 0.1A 4-Pin(3+Tab) SOT-143B T/R - Tape and Reel (Alt: BCV62,215) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCV62,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCV62,215
Nexperia
BCV62 - PNP general-purpose double transistors@en-us SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-143 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | CURRENT MIRROR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BCV62,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV62,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCV62,235 | BCV62 - PNP general-purpose double transistors SOT-143 4-Pin | NXP Semiconductors | BCV62,215 vs BCV62,235 |
BCV62TRL13 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BCV62,215 vs BCV62TRL13 |
BCV62,215 | BCV62 - PNP general-purpose double transistors SOT-143 4-Pin | NXP Semiconductors | BCV62,215 vs BCV62,215 |
BCV62TRL | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV62,215 vs BCV62TRL |
BCV62/T3 | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | BCV62,215 vs BCV62/T3 |
BCV62T/R | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | BCV62,215 vs BCV62T/R |
BCV62,235 | BCV62 - PNP general-purpose double transistors@en-us SOT-143 4-Pin | Nexperia | BCV62,215 vs BCV62,235 |
933792140235 | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCV62,215 vs 933792140235 |
933677230235 | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCV62,215 vs 933677230235 |
933792130215 | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCV62,215 vs 933792130215 |