Part Details for BCV62B-E6433 by Infineon Technologies AG
Overview of BCV62B-E6433 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BCV62B-E6433
BCV62B-E6433 CAD Models
BCV62B-E6433 Part Data Attributes:
|
BCV62B-E6433
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCV62B-E6433
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | CURRENT MIRROR | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BCV62B-E6433
This table gives cross-reference parts and alternative options found for BCV62B-E6433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV62B-E6433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCV62B | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | BCV62B-E6433 vs BCV62B |
BCV62B,215 | BCV62 - PNP general-purpose double transistors SOT-143 4-Pin | NXP Semiconductors | BCV62B-E6433 vs BCV62B,215 |
BCV62B-TAPE-7 | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV62B-E6433 vs BCV62B-TAPE-7 |
BCV62B-E6327 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BCV62B-E6433 vs BCV62B-E6327 |
BCV62B,215 | BCV62 - PNP general-purpose double transistors@en-us SOT-143 4-Pin | Nexperia | BCV62B-E6433 vs BCV62B,215 |
BCV62BE6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BCV62B-E6433 vs BCV62BE6327HTSA1 |
BCV62B,235 | BCV62 - PNP general-purpose double transistors@en-us SOT-143 4-Pin | Nexperia | BCV62B-E6433 vs BCV62B,235 |
BCV62B,235 | BCV62 - PNP general-purpose double transistors SOT-143 4-Pin | NXP Semiconductors | BCV62B-E6433 vs BCV62B,235 |
933792140235 | Small Signal Bipolar Transistor | Nexperia | BCV62B-E6433 vs 933792140235 |
BCV62B | Small Signal Bipolar Transistor | Nexperia | BCV62B-E6433 vs BCV62B |