Part Details for BCW60ALT1 by Motorola Semiconductor Products
Overview of BCW60ALT1 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCW60ALT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 388 |
|
RFQ |
Part Details for BCW60ALT1
BCW60ALT1 CAD Models
BCW60ALT1 Part Data Attributes
|
BCW60ALT1
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BCW60ALT1
Motorola Semiconductor Products
Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz | |
Turn-off Time-Max (toff) | 800 ns | |
Turn-on Time-Max (ton) | 150 ns | |
VCEsat-Max | 0.55 V |
Alternate Parts for BCW60ALT1
This table gives cross-reference parts and alternative options found for BCW60ALT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW60ALT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW60A | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SOT23, 3 PIN | Diodes Incorporated | BCW60ALT1 vs BCW60A |
BCW60-A | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BCW60ALT1 vs BCW60-A |
BCW60A | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN | ROHM Semiconductor | BCW60ALT1 vs BCW60A |
BCW60A | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SOT23, 3 PIN | Zetex / Diodes Inc | BCW60ALT1 vs BCW60A |
BCW60A | 200mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, MINIATURE, PLASTIC PACKAGE-3 | STMicroelectronics | BCW60ALT1 vs BCW60A |
BCW60A | BCW60A, PDSO-3 | New England Semiconductor | BCW60ALT1 vs BCW60A |
BCW60A | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-236 | Siemens | BCW60ALT1 vs BCW60A |
BCW60ATR13 | Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BCW60ALT1 vs BCW60ATR13 |
BCW60ATA | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | BCW60ALT1 vs BCW60ATA |
BCW60A | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BCW60ALT1 vs BCW60A |