| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BCW61D | Freescale Semiconductor | Check for Price | TRANSISTOR,BJT,PNP,32V V(BR)CEO,100MA I(C),TO-236AA | BCW61D vs BCW61D |
| BCW61D | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP | BCW61D vs BCW61D |
| BCW61D | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP | BCW61D vs BCW61D |
| BCW61D,215 | NXP Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon | BCW61D vs BCW61D,215 |
| BCW61DTRL13 | NXP Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon | BCW61D vs BCW61DTRL13 |
| BCW61D | Samsung Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon | BCW61D vs BCW61D |
| BCW61DTR | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, PNP, Silicon, | BCW61D vs BCW61DTR |
| BCW61D | onsemi | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon | BCW61D vs BCW61D |
| BCW61D | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, TO-236 | BCW61D vs BCW61D |
| BCW61D-TAPE-13 | NXP Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon | BCW61D vs BCW61D-TAPE-13 |
Part Details for BCW61D by STMicroelectronics
Results Overview of BCW61D by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCW61D Information
BCW61D by STMicroelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
BCW61D Part Data Attributes
|
|
BCW61D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BCW61D
STMicroelectronics
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.1 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 380 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 0.3 W | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BCW61D
This table gives cross-reference parts and alternative options found for BCW61D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW61D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.