-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCW66 series - 45 V, 800 mA NPN general-purpose transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCW66FR by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1727-BCW66FRCT-ND
|
DigiKey | TRANS NPN 45V 0.8A TO-236AB Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1426 In Stock |
|
$0.0312 / $0.1800 | Buy Now |
|
DISTI #
BCW66FR
|
Avnet Americas | Bipolar (BJT) Single Transistor, NPN, 45 V, 800 mA, 250 mW, TO-236AB (SOT-23), Surface Mount - Tape and Reel (Alt: BCW66FR) COO: China RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0326 / $0.0333 | Buy Now |
|
DISTI #
771-BCW66FR
|
Mouser Electronics | Bipolar Transistors - BJT SOT23 45V .8A NPN BJT RoHS: Compliant | 567 |
|
$0.0350 / $0.2000 | Buy Now |
|
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.0242 / $0.0390 | Buy Now |
|
DISTI #
BCW66FR
|
TME | Transistor: NPN, bipolar, 45V, 0.8A, 250mW, SOT23,TO236AB Min Qty: 1 | 2023 |
|
$0.0528 / $0.1500 | Buy Now |
|
|
Chip Stock | Bipolar(BJT)SingleTransistor,NPN,45V,800mA,250mW,TO-236AB(SOT-23),SurfaceMount | 132000 |
|
RFQ | |
|
|
LCSC | 250mW 45V 800mA NPN SOT-23 Single Bipolar Transistors RoHS | 100 |
|
$0.1760 / $0.1813 | Buy Now |
|
|
Vyrian | Other Function Semiconductors | 6601 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
BCW66FR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCW66FR
Nexperia
BCW66 series - 45 V, 800 mA NPN general-purpose transistor@en-us TO-236 3-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-236 | |
| Package Description | Sot-23, 3 Pin | |
| Pin Count | 3 | |
| Manufacturer Package Code | SOT23 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 8 Weeks | |
| Collector Current-Max (IC) | 0.8 A | |
| Collector-Base Capacitance-Max | 3 Pf | |
| Collector-Emitter Voltage-Max | 45 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 75 | |
| JEDEC-95 Code | TO-236AB | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.25 W | |
| Reference Standard | Iec-60134 | |
| Surface Mount | Yes | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 100 Mhz | |
| VCEsat-Max | 0.45 V |
The maximum operating temperature range for the BCW66FR is -55°C to 150°C.
The recommended storage temperature range for the BCW66FR is -55°C to 150°C, with a relative humidity of 60% or less.
Yes, the BCW66FR is suitable for high-frequency applications up to 5 GHz due to its low capacitance and high transition frequency (fT).
The maximum power dissipation for the BCW66FR is 625 mW at an ambient temperature of 25°C.
Yes, the BCW66FR is AEC-Q101 qualified, making it suitable for automotive applications.