-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCW68 series - 45 V, 800 mA PNP general-purpose transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BCW68HRCT-ND
|
DigiKey | TRANS PNP 45V 0.8A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2924 In Stock |
|
$0.0159 / $0.1700 | Buy Now |
DISTI #
771-BCW68HR
|
Mouser Electronics | Bipolar Transistors - BJT BCW68H/SOT23/TO-236AB RoHS: Compliant | 11576 |
|
$0.0150 / $0.1800 | Buy Now |
|
Future Electronics | Trans GP BJT PNP 45V 0.8A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0145 | Buy Now |
DISTI #
BCW68HR
|
TTI | Bipolar Transistors - BJT BCW68H/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 36000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCW68HR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCW68HR
Nexperia
BCW68 series - 45 V, 800 mA PNP general-purpose transistor@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz | |
VCEsat-Max | 0.45 V |
This table gives cross-reference parts and alternative options found for BCW68HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW68HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW68F | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BCW68HR vs BCW68F |
BCW68FR | BCW68 series - 45 V, 800 mA PNP general-purpose transistor@en-us TO-236 3-Pin | Nexperia | BCW68HR vs BCW68FR |
BCW68GR | BCW68 series - 45 V, 800 mA PNP general-purpose transistor@en-us TO-236 3-Pin | Nexperia | BCW68HR vs BCW68GR |
BCW68H | Small Signal Bipolar Transistor | Nexperia | BCW68HR vs BCW68H |
BCW68F | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Galaxy Microelectronics | BCW68HR vs BCW68F |
BCW68G | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Galaxy Microelectronics | BCW68HR vs BCW68G |
BCW68H | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Galaxy Microelectronics | BCW68HR vs BCW68H |
BCW68G | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BCW68HR vs BCW68G |
BCW68H | Small Signal Bipolar Transistor, | Surge Components Inc | BCW68HR vs BCW68H |
BCW68GVL | BCW68 series - 45 V, 800 mA PNP general-purpose transistor@en-us TO-236 3-Pin | Nexperia | BCW68HR vs BCW68GVL |