Part Details for BCW70LT by Allegro MicroSystems LLC
Overview of BCW70LT by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCW70LT
BCW70LT CAD Models
BCW70LT Part Data Attributes
|
BCW70LT
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
BCW70LT
Allegro MicroSystems LLC
Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 215 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.3 V |
Alternate Parts for BCW70LT
This table gives cross-reference parts and alternative options found for BCW70LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW70LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW70LT3 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Motorola Semiconductor Products | BCW70LT vs BCW70LT3 |
BCW70LT3 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | BCW70LT vs BCW70LT3 |
BCW70LT1G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BCW70LT vs BCW70LT1G |
BCW70LT1 | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BCW70LT vs BCW70LT1 |
BCW70LT1 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | Rochester Electronics LLC | BCW70LT vs BCW70LT1 |
SBCW70LT1 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | onsemi | BCW70LT vs SBCW70LT1 |
BCW70LT1 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | BCW70LT vs BCW70LT1 |