Part Details for BCW70LT3 by Motorola Mobility LLC
Overview of BCW70LT3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCW70LT3
BCW70LT3 CAD Models
BCW70LT3 Part Data Attributes
|
BCW70LT3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BCW70LT3
Motorola Mobility LLC
100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 215 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.3 V |
Alternate Parts for BCW70LT3
This table gives cross-reference parts and alternative options found for BCW70LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW70LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW70LT1 | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BCW70LT3 vs BCW70LT1 |
BCW70LT | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Allegro MicroSystems LLC | BCW70LT3 vs BCW70LT |
BCW70LT1 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | BCW70LT3 vs BCW70LT1 |
BCW70LT1 | Small Signal Bipolar Transistor, 0.1A I(C), PNP, | LRC Leshan Radio Co Ltd | BCW70LT3 vs BCW70LT1 |
BCW70LT1G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BCW70LT3 vs BCW70LT1G |
BCW70LT1 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | Rochester Electronics LLC | BCW70LT3 vs BCW70LT1 |
SBCW70LT1 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | onsemi | BCW70LT3 vs SBCW70LT1 |