| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BCW71 | Galaxy Microelectronics | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | BCW71 vs BCW71 |
| BCW71 | Freescale Semiconductor | Check for Price | TRANSISTOR,BJT,NPN,45V V(BR)CEO,100MA I(C),SOT-23 | BCW71 vs BCW71 |
| BCW71 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN | BCW71 vs BCW71 |
| BCW71 | Vishay Intertechnologies | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN | BCW71 vs BCW71 |
Part Details for BCW71 by Texas Instruments
Results Overview of BCW71 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCW71 Information
BCW71 by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
BCW71 Part Data Attributes
|
|
BCW71
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BCW71
Texas Instruments
TRANSISTOR,BJT,NPN,45V V(BR)CEO,100MA I(C),SOT-23
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.1 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 110 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.3 W | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BCW71
This table gives cross-reference parts and alternative options found for BCW71. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW71, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.