Part Details for BCW89RTA by Diodes Incorporated
Overview of BCW89RTA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Industrial Automation
Telecommunications
Part Details for BCW89RTA
BCW89RTA CAD Models
BCW89RTA Part Data Attributes
|
BCW89RTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCW89RTA
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for BCW89RTA
This table gives cross-reference parts and alternative options found for BCW89RTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW89RTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW89R-TAPE-13 | TRANSISTOR 100 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCW89RTA vs BCW89R-TAPE-13 |
BCW89TR | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BCW89RTA vs BCW89TR |
BCW89 | Small Signal Bipolar Transistor | Nexperia | BCW89RTA vs BCW89 |
BCW89 | BCW89 | Microchip Technology Inc | BCW89RTA vs BCW89 |
BCW89 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BCW89RTA vs BCW89 |
BCW89-T | TRANSISTOR 100 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCW89RTA vs BCW89-T |
BCW89,215 | BCW89 - PNP general purpose transistor@en-us TO-236 3-Pin | Nexperia | BCW89RTA vs BCW89,215 |
BCW89TA | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | BCW89RTA vs BCW89TA |
BCW89R | TRANSISTOR,BJT,PNP,60V V(BR)CEO,100MA I(C),TO-236 | STMicroelectronics | BCW89RTA vs BCW89R |
BCW89 | PNP General Purpose Amplifier, 3000-REEL | onsemi | BCW89RTA vs BCW89 |