Datasheets
BCX52-10 by:

Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3

Part Details for BCX52-10 by Central Semiconductor Corp

Overview of BCX52-10 by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Audio and Video Systems Electronic Manufacturing

Part Details for BCX52-10

BCX52-10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BCX52-10 Part Data Attributes

BCX52-10 Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
BCX52-10 Central Semiconductor Corp Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Package Description SOT-89, 3 PIN
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 63
JESD-30 Code R-PSSO-F3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Power Dissipation Ambient-Max 1.3 W
Power Dissipation-Max (Abs) 1.3 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz
VCEsat-Max 0.5 V

Alternate Parts for BCX52-10

This table gives cross-reference parts and alternative options found for BCX52-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX52-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
933663050115 Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-243AA, Plastic/Epoxy, 3 Pin Nexperia BCX52-10 vs 933663050115
BCX52 TRANSISTOR 1 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Power NXP Semiconductors BCX52-10 vs BCX52
BCX52-10T/R TRANSISTOR 1 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Power NXP Semiconductors BCX52-10 vs BCX52-10T/R
933272290115 TRANSISTOR 1 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-243AA, PLASTIC, MPT3, SMD, SC-62, UPAK-3, BIP General Purpose Power NXP Semiconductors BCX52-10 vs 933272290115
BCX52-10 TRANSISTOR 1 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Power NXP Semiconductors BCX52-10 vs BCX52-10
BCX52-10 Small Signal Bipolar Transistor, 1-Element, Silicon, TO-243 Nexperia BCX52-10 vs BCX52-10
BCX52-10,115 60 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin Nexperia BCX52-10 vs BCX52-10,115
933674720115 TRANSISTOR 1 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-243AA, PLASTIC, MPT3, SMD, SC-62, UPAK-3, BIP General Purpose Power NXP Semiconductors BCX52-10 vs 933674720115
Part Number Description Manufacturer Compare
933674720115 TRANSISTOR 1 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-243AA, PLASTIC, MPT3, SMD, SC-62, UPAK-3, BIP General Purpose Power NXP Semiconductors BCX52-10 vs 933674720115
BCX52 Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 Central Semiconductor Corp BCX52-10 vs BCX52
BCX51-16,135 45 V, 1 A PNP medium power transistor SOT-89 3-Pin NXP Semiconductors BCX52-10 vs BCX51-16,135
BCX51-16T/R TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-243, PLASTIC, MPT3, SMD, SC-62, UPAK-3, BIP General Purpose Power NXP Semiconductors BCX52-10 vs BCX51-16T/R
933663050115 Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-243AA, Plastic/Epoxy, 3 Pin Nexperia BCX52-10 vs 933663050115
BCX51-16,115 45 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin Nexperia BCX52-10 vs BCX51-16,115
BCX51,115 45 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin Nexperia BCX52-10 vs BCX51,115
BCX51-16 TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Power NXP Semiconductors BCX52-10 vs BCX51-16
BCX51-16 Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-243, Plastic/Epoxy, 3 Pin Nexperia BCX52-10 vs BCX51-16
933674710135 TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-243AA, PLASTIC, MPT3, SMD, SC-62, UPAK-3, BIP General Purpose Power NXP Semiconductors BCX52-10 vs 933674710135

BCX52-10 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCX52-10 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCX52-10 by Central Semiconductor Corp

  • Please alert me when BCX52-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BCX52-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCX52-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BCX52-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCX52-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCX52-10 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: