Part Details for BCX71JTRL by Motorola Semiconductor Products
Overview of BCX71JTRL by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCX71JTRL
BCX71JTRL CAD Models
BCX71JTRL Part Data Attributes
|
BCX71JTRL
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BCX71JTRL
Motorola Semiconductor Products
Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-236AA, CASE 318-02, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AA | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for BCX71JTRL
This table gives cross-reference parts and alternative options found for BCX71JTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX71JTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX71J | General Purpose Transistor, 3000-REEL | onsemi | BCX71JTRL vs BCX71J |
BCX71J-T | Small Signal Bipolar Transistor | Nexperia | BCX71JTRL vs BCX71J-T |
BCX71JE6327 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | BCX71JTRL vs BCX71JE6327 |
BCX71JTRLEADFREE | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BCX71JTRL vs BCX71JTRLEADFREE |
BCX71J,235 | BCX71 series - PNP general purpose transistors TO-236 3-Pin | NXP Semiconductors | BCX71JTRL vs BCX71J,235 |
933483670235 | Small Signal Bipolar Transistor | Nexperia | BCX71JTRL vs 933483670235 |
BCX71JTRL13 | TRANSISTOR 200 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCX71JTRL vs BCX71JTRL13 |
BCX71JTA | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BCX71JTRL vs BCX71JTA |
BCX71JTRL13 | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BCX71JTRL vs BCX71JTRL13 |
933483670215 | Small Signal Bipolar Transistor | Nexperia | BCX71JTRL vs 933483670215 |